Panasonic ECW-FJ Plastic Film Capacitors

Panasonic ECW-FJ Plastic Film Capacitors use a metallized polypropylene film in a non-inductive construction with a flame-retardant plastic case. These capacitors support operation across wide temperature ranges and withstand thermal shock conditions defined in the datasheet. The ECW-FJ plastic film capacitors feature a rated voltage of 800V and 1100V and a minimum capacitance of 1µF. These devices come with a capacitance tolerance of ±5% and an operating temperature range from -40°C to +110°C. Applications include AC/DC converter circuits in xEV systems and high-frequency, high-current circuits.

Features

  • AEC-Q200 compliant
  • Flame-retardant plastic case and non-combustible resin
  • High safety with a safety function
  • High thermal shock resistance
  • Non-inductive construction using metallized polypropylene film
  • RoHS compliant

Applications

  • AC/DC converter circuit
  • DC/DC converter circuit
  • High-frequency and high-current circuits
  • PFC circuit
  • Smoothing circuit

Technical Specifications

Parameters Values
Rated Voltage 800V and 1100V
Minimum Capacitance 1µF
Operating Temperature Range -40°C to +110°C
Capacitance Tolerance ±5%
Minimum Permissible Current 3.3A