Panasonic ECQE(F) Metallized Polyester Film Capacitors
Panasonic ECQE(F) Series Metallized Polyester Film Capacitors offer stable and reliable performance. These capacitors deliver reliable electrical characteristics, self healing performance, and a durable flame retardant epoxy coating. The ECQE(F) capacitors offer a capacitance range from 0.0033µF to 10.0µF and operate within a temperature range from -40°C to +105°C. These components have a tolerance of ±5% and ±10% and a dissipation factor of ≤1.0%. Typical applications include audio equipment, general purpose usage, lighting systems, and power supplies.
Features
- Excellent electrical properties
- Flame retardant coating
- RoHS compliant
- Self healing design
Applications
- Audio equipment
- General purpose usage
- Lighting systems
- Power supplies
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -40°C to +105°C |
| Capacitance Range | 0.0033µF to 10.0µF |
| Tolerance | ±5%, ±10% |
| Dissipation Factor | ≤1.0% |
| Rated Voltage Range | 125Vac to 250Vac 100Vdc to 1250Vdc |