Panasonic ECQ-UA Series Film Capacitors
Panasonic ECQ-UA Series Metallized Polypropylene Film Capacitors for automotive and equipment applications utilize a patterned metallization process with a built-in fuse mechanism. These devices maintain stable capacitance throughout their lifetime and offer high reliability in various environments. The ECQ-UA series function as interference suppression capacitors, making them suitable for multiple power-related applications. These film capacitors offer a rated voltage range from 275VAC to 310VAC and operate from -40°C to +110°C temperature range. The ECQ-UA capacitors encompass flame-retardant plastic cases and non-combustible resin while meeting AEC-Q200 standards. These RoHS-compliant components are used in EV/PHEV chargers, industrial power supplies, and renewable energy systems.
Features
- AEC-Q200 compliant
- Compact size
- Flame-retardant plastic case
- For automotive and electronic equipment use
- High humidity resistance
- High safety
- High thermal shock resistance
- Non-combustible resin
- RoHS and REACH compliant
- UL/CSA certified
- Wide operating temperature range
Applications
- Charging stations
- EV and PHEV
- Industrial power supplies
- Interference suppressors
- On-board chargers
- Renewable energy infrastructure
Technical Specifications
| Parameters | Values |
|---|---|
| Rated voltage range | 275VAC to 310VAC |
| Operating temperature range | -40°C to +110°C |
| Maximum nominal capacitance range | 10μF |
| Capacitance tolerance | ±10%, ±20% |
| Durability | 1000 cycles |