Panasonic ECHU(X) Film Capacitors

Panasonic ECHU(X) Series Film Capacitors are designed for reliable use in a variety of electronic circuits. These capacitors feature an ultra compact size suitable for surface mounting via reflow soldering and comply with environmental directives. The ECHU(X) film capacitors offer a rated voltage range from 16Vdc to 50Vdc and a maximum insulation resistance of 300MΩ. These capacitors operate within a temperature range from -55°C to +125°C and have tolerances of ±2% and ±5%. Typical applications include audio circuits, filtering, time constant circuits, and oscillation and resonance.

Features

  • Compact design
  • Reflow soldering suitability
  • RoHS compliant
  • Stacked metallized PPS film design

Applications

  • Audio circuits
  • Filtering
  • Oscillation and resonance
  • Time constant circuits

Technical Specifications

Parameters Values
Dissipation Factor 0.6%
Operating Temperature Range -55°C to +125°C
Maximum Insulation Resistance 3,000MΩ
Rated Voltage Range 16Vdc to 50Vdc
Tolerance  ±2% and ±5%