Panasonic Distribution Amplifier

Distribution Amplifier
Part Number Information
Part #: Price/Availability:
AN26 Part Search

AN26072A is LNA-IC for VHF and UHF Band (40 MHz to 900 MHz) Applications while realizing high performance by using SiGe Bi-CMOS process (fT = 90 GHz, fmax = 140 GHz). High/Low Gain-mode is changeable, controlled by integrated CMOS logic circuit, and achieves miniaturization by using small size package.

Features

  • High-performance with the fine diffusion process
  • Component count reduced for design simplification
  • Available for multi-distribution and other uses
  • Small Package
     

Applications

  • DTV(VHF/UHF)

Resources