Panasonic CS, CT, and CX Series Aluminum Electrolytic Capacitors

Panasonic CS, CT, and CX Series Aluminum Electrolytic Capacitors are SP-Cap conductive polymer capacitors that support voltages up to 35Vdc. These capacitors use a conductive polymer and maintain performance under high temperatures and mechanical stress. The series offers low-profile package heights of 1.1mm for CS, 1.4mm for CT, and 1.9mm for CX capacitors. The CS, CT, and CX aluminum electrolytic capacitors are suitable for reflow soldering processes and meet RoHS compliance requirements.

Features

  • Halogen free
  • High-temperature reflow soldering capability
  • RoHS compliant
  • Specialized electrode materials for higher withstand voltage
  • Use of conductive polymer for stable performance under stress

Applications

  • Audio/visual equipment
  • Communications infrastructure
  • Desktop computers
  • Drones
  • Industrial equipment
  • Laptops
  • Servers

Technical Specifications

Parameters Values
Capacitance Tolerance ±20% (120Hz/+20°C)
Dissipation Factor ≤0.06 (120Hz/+20°C)
Maximum Rated Voltage 35Vdc
Operating Temperature Range -55°C to +105°C
Rated Capacitance Range CS Series 10µF to 120µF
CT Series 15µF to 180µF
CX Series 15µF to 560µF

CS, CT, and CX Series Aluminum Electrolytic Capacitors Part Number System

Panasonic CS, CT, and CX Series Aluminum Electrolytic Capacitors Part Number System