Panasonic CF2 Board-to-FPC Automotive Connectors

Panasonic CF2 Series Board-to-FPC Automotive Connectors are designed for reliable connections in automotive applications. These connectors feature multiple pin configurations (20, 28, and 32 pins) and are engineered to withstand harsh environments with heat resistance up to 125°C. The CF2 connectors provide excellent contact reliability with a double-sided contact structure. Typical applications include Daytime Running Lights (DRL) and Battery Management Systems (BMS).

Features

  • Available in 20, 28, and 32 pins
  • Direct connection eliminates the need for relay wiring harnesses
  • Double-sided contact structure ensures excellent contact reliability
  • Environmental durability
  • Operates effectively up to 125°C

Applications

  • Automotive control units
  • Battery Management Systems (BMS)
  • Daytime Running Lights (DRL)
  • Electric vehicle charging systems
  • Infotainment systems
  • Lighting systems
  • Rear lamps
  • Sensor connections

Technical Specifications

Parameters Values
Rated Current 1A
Rated Voltage 50Vdc
Dielectric Strength 800Vac for 1 min
Minimum Insulation Resistance 100MΩ