Panasonic Center Space Potentiometer & 60/40mm Encoder

The EWV-YE Potentiometer comes with a large hollow center at 20mm diameter. Designers have plenty of room to put LEDs, switches and other components in this center space. In addition, the large rotation ring provides a smooth and comfortable grip for users. EWV-YE comes with 3 standard detent options, 29 detents for temperature control, 8 detents for fan speed, and 5 detents for mode adjustment. Other options include integrated LED, low torque and customized detent positions to suit specific needs.

The EVQ-V0 Encoder comes with a large hollow center at 42.4mm diameter. Designers have plenty of room to put LEDs, switches and other components in this center space. In addition, the larger rotation ring provides a smooth and comfortable grip for users, with a small wobble of 0.25mm max. It also includes 30 crisp detents for smooth rotation and tactile feedback.
 

Features

  • Large center space of 42.4mm diameter
  • Low wobble of 0.25mm max
  • Detent Options
  •     Potentiometer - 5, 8, 13, 29
  •     Encoder - 30
  • Automotive operating temperature
  • Function integration
  • Space saving
  • Comfortable rotation
  • Robust endurance

Applications

  • Appliances (White goods)
  • Automotive
  • Audio/Visual

Resources