Panasonic ARD Coaxial Switches
Panasonic ARD Coaxial Switches have high-frequency characteristics and an impedance of 50Ω. The coaxial switches have gold contact material and have a long life. The coaxial switches are available in SPDT, transfer, and SP6T variants. ARD coaxial switches find applications in industries like digital broadcasting, wireless communication, and measurement instruments.
Features
- Available in SPDT, transfer, and SP6T
- High sensitivity
- High-frequency characteristics
- Long life
Applications
- Digital broadcasting:
- Broadcasting equipment
- Broadcasting relay station
- Measurement instruments
- All types of inspection equipment
- Wireless and mobile equipment
- Amplifier switching
- Cellular phone base stations
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum initial contact resistance | 100mΩ |
| Contact input power rating | 120W |
| Operating temperature range | -55°C to +85°C |
| Expected life | 5 × 106 |