Panasonic AQW223R2S PhotoMOS Relays

Panasonic AQW223R2S PhotoMOS Relays push the load voltage for low CxR types up to 250V, combined with an ON-resistance of 11Ω and a typical output capacitance of only 33pF. The PhotoMOS relays find applications in medical equipment, telecommunication, and broadcasting equipment. These relays have an operating temperature range from -40°C to +85°C and a junction temperature of 125°C.

Features

  • 2-channel miniature SOP8-pin package
  • Controls low-level analog signals
  • High load voltage
  • Low output capacitance
  • Low resistance
  • Low-level off-state leakage current

Applications

  • Measuring and testing equipment
    • Bear board tester
    • Function tester
    • IC tester
    • Liquid crystal driver tester
    • Semiconductor performance tester
  • Medical equipment
  • Multi-point recorder
    • Data logger
    • Thermocouple
    • Warping
  • Telecommunication and broadcasting equipment