Panasonic PAN9026 Wi-Fi and Bluetooth Modules

Panasonic PAN9026 Wi-Fi and Bluetooth Modules are dual band 2.4/5GHz 802.11 a/b/g/n Wi-Fi radio modules with integrated Bluetooth BDR/EDR/LE, specifically designed for highly integrated and cost-effective applications. The PAN9026 modules comply with IEEE 802.11n standards, supporting a 1x1 spatial stream configuration with data rates reaching up to MCS7 150Mbps. These modules operate at a maximum supply voltage of 3.3V and a temperature range from -30°C to +80°C. Typical applications include automotive connectivity, consumer electronics, IoT, smart home automation, and wearable technology.

Features

  • 802.11e quality of service is supported for multimedia applications
  • Bluetooth 4.2 (includes LE) as well as future Bluetooth 5.0 features
  • Coexistence interface for arbitration of co-located WLAN, Bluetooth, or mobile wireless system
  • Dual band 2.4/5 GHz 802.11 a/b/g/n Wi-Fi/BT combo module
  • Dual simultaneous and independent WLAN and Bluetooth operation
  • Generic interfaces include SDIO 3.0 and high-speed UART for host processor connection
  • IEEE 802.11n-compliant, 1x1 spatial stream with data rates up to 150Mbps
  • Indoor location and navigation with IEEE 802.11mc
  • Power management with sleep clock
  • Supports 802.11i security standards through AES, CCMP, and more security mechanisms
  • Wide temperature range from -30°C to +85°C

Applications

  • Digital audio interface including PCM interface for voice application
  • Hardware design
  • Highly integrated and cost-effective applications
  • Multimedia applications
  • Smart energy applications