Panasonic Grid-EYE Infrared Array Sensor
Panasonic Grid-EYE Infrared Array Sensors detect two-dimensional temperature distributions using an 8×8 thermopile pixel array. These sensors output digital temperature data and operate in a compact surface-mount package for board-level integration. The Grid-EYE sensors feature an operating voltage from 3.3V to 5V and a typical viewing angle of 60°. These Panasonic IR sensors come with a thermistor output temperature range from -20°C to +80°C and a typical current consumption of 4.5mA in normal mode. Applications include home appliances, building automation, home automation, and factory automation.
Features
- Compact surface-mount package
- Digital temperature data output
- External thermistor for temperature reference
- Fixed pixel array in an 8×8 matrix
- I²C communication interface
- Optional high-gain and low-gain configurations
- Selectable frame rate modes
- Wide viewing angle across the pixel array
Applications
- Building automation
- Factory automation
- Home appliances
- Home automation
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Voltage Range | 3.3V to 5V |
| Typical Viewing Angle | 60° |
| Thermistor Output Temperature Range | -20℃ to +80℃ |
| Typical Current Consumption at Normal Mode | 4.5mA |
| Static Electricity | 1kV |