Panasonic ECHU Series Film Capacitors feature stacked metalized PPS film as a dielectric. The ECHU Series has a simple mold-less construction and is small (min. 1.6mm x 0.8mm) and withstands 85°C, 85%RH, W.V. x 1.0 for 500 hours. These capacitors are RoHS-complaint and are recommended for time-constant, filtering, oscillation, and resonance.
Panasonic ECHU Series Film Capacitors
Features
- Low loss and excellent frequency characteristics
- Reflow soldering
- RoHS compliant
- Small size
Applications
- Filtering
- Oscillation and resonance
- Time-constant