Panasonic EVQP0 And EVQQ2 Tactile Switches offer a low-profile form factor and are flexible. These switches are available with versions that have ground terminal to Electrostatic Discharge (ESD) noise. The switches find use in games and operating switches and have an operating temperature range of -40℃ to +85℃.
Panasonic EVQP0 And EVQQ2 Tactile Switches
Features
- Available With or without a ground terminal, height, operating force
- External dimensions of 6.5mm × 6.0mm x 1.8mm, excluding the push plate
- Overstroke travel
Applications
- Games
- Operating switches for other electronic equipment
- Operation switches for PC mouse