Panasonic EEU-FP Series Aluminum Electrolytic Capacitors have up to 2.5 times the ripple current and 60% larger capacitance than other existing capacitors of similar case size. These capacitance provide longer life in through-hole mount capacitors and are AEC-Q200 compliant for automotive applications as well as other strenuous environments that ensure optimal quality and reliability.
Panasonic EEU-FP Series Aluminum Electrolytic Capacitors
Features
- AEC-Q200 compliant
- Compliant with RoHS and REACH
- Endurance of up to 5,000h at 105°C
- Large capacitance
- Long life and high performance
Applications
- DC/DC converters
- Smoothing and de-coupling in switching power supply