These six new Panasonic SMD choke coils come in 3, 3.8, 4, 5, and 6mm (LxW) sizes. Their low profiles range from 2.0, 1.8, 1.5, 1.4, 1.2, down to 1.0mm (H). Many of the series are magnetically shielded using a unique, cost-effective adhesive that helps provide effective magnetic shielding. These six new series have inductance values that cover the range from 1µH. The low DC resistance (DCR) varies from 2.400mΩ while the high-rated current capability varies from 300mA up to 2,800mA (2.8A)
Panasonic SMD Choke Coils
Features
- Magnetically-shielded and non-shielded types
- Low DCR
- Large current capability
- Shock resistant and tolerant
- Small size with low height
- SMT
- RoHS Compliant
Applications
- DC-to-DC Converters
- Portable and Hand-held Electronics
- Consumer Electronic Products
- Telecom and Datacom
- Industrial Electronic Products like Bar Code Scanners
- Portable Test & Measurement Products