Panasonic ASQM1 Turquoise Stroke Mini Switches ensure consistent contact pressure regardless of the operation stroke, guaranteeing reliability even for low-level switching loads. These mini switches feature highly effective sealing, providing resistance against adverse environments and achieving an IP67 rating and operates silently due to its sliding contact mechanism. The ASQM1 switches allow for lever installation, making it suitable for use in various moving parts such as metal cams. These features make it ideal for applications requiring compact and reliable switching solutions in industries such as automotive, industrial automation, consumer electronics, and telecommunications.
Panasonic ASQM1 Turquoise Stroke Mini Switches
Features
- Enables lever installation in a compact design, suitable for various moving parts like metal cams
- Features effective sealing for IP67-rated resistance to adverse environments
- Maintains consistent contact pressure, ensuring reliability for low-level switching loads
- Operates silently with sliding contact
- Transitioned to 1 Form A or 1 Form B contact for miniaturization, reducing volume by 45%
Applications
- Air conditioners
- Door open/close detection
- Shift lever position
- Vacuum cleaners
- Washing machines