Panasonic Micro-Coaxial Connectors

Micro-Coaxial Connectors

Space-saving low-profile connectors to contribute to the size reduction of target equipment ideal for small mobile equipment.

Info

Series Mated Height Number of Contacts Dimension (W) Terminal Pitch Rated Current per Contact Insertion / Removal Life Buy Now View Datasheet
CF 0.8mm 40 3.8mm 0.4mm 0.30A/contact (Max 4A total contacts) 30 times Buy Now View Datasheet
CS 1.27mm
41 and 51
2.8mm 0.25mm / 0.5mm 0.25A/Contact (Max 4A total contacts) 30 times Buy Now View Datasheet

Resources