Panasonic ECQ-E(B) Metallized Polyester Capacitors exhibit self-healing properties and are coated with flame-retardant epoxy for enhanced safety and are available in taped packaging for convenience. The ECQ-E(B) capacitors are compliant with RoHS regulations and adhere to environmentally friendly standards, providing peace of mind regarding their ecological impact. These capacitors can operate within the temperature range from -40℃ to +105℃ with a maximum capacitance of 4.7μF. ECQ-E(B) capacitors find applications in various fields such as renewable energy systems, automotive electronics, portable devices, and industrial automation.
Panasonic ECQ-E(B) Metallized Polyester Capacitors
Features
- Excellent electrical characteristics ensure precision performance
- Flame retardant epoxy resin coating minimizes fire risks
- RoHS compliance reflects a commitment to sustainability
- Self-healing properties enhance durability
Applications
- Communication systems
- Consumer electronics
- Industrial controls
- LED lighting