Panasonic Surface Mount High Efficiency White LED

Panasonic offers Surface Mount High Efficiency White LEDs through TTI, Inc. Featuring a compact, 3230 package size, high-power LED chip, and high-reflectance materials, these LEDs exhibit a high luminous efficiency of 150lm/W. This is the same luminous efficiency as a fluorescent light! With a low forward voltage and low luminous degradation, the LNJ03004xxD1 Series is a perfect fit for energy efficient lighting applications that require low power consumption and long lifetime. Also, with a wide operating temperature range of -40 to 105oC, these LEDs can even be used in automotive applications.

 

Features

  • Small Package Size (3.2 x 3.0 x 0.6mm)
  • High-Power White LED Chip with High-Reflectance Materials
  • Low Forward Voltage (Vf = 2.9V @ 60 mA)
  • Low Luminous Degradation (40,000 hrs, 70%)
  • RoHS / REACH Compliant
  • Flexibility in Design
  • High Luminous Efficiency
  • Low Power Consumption
  • Long Lifetime

Applications

  • LED Lighting
  • Ceiling Lights
  • Car Cabin Lighting
  • Under Shelf Lighting