The ELJ-PA has low DCR and high current capability, making it suitable for power circuitry. It is also wire wound and resin molded, good for re-flow or flow soldering, has good mounting characteristics and is EU RoHS compliant.
Panasonic Fixed Chip Inductors (ELJ-PA)
Features
- Low DCR and large current capability, suitable for power circuitry
- Wire wound, resin molded chip inductor (PC, PA, PB types)
- Unique Ceramic Core/Laser-cut technology (PF, PE type)
- Capable of being Re-flow or flow soldered
- Wide line-up from 1005 to 4532 case sizes
- Good for mounting
Applications
- AV equipment
- Wireless communication equipment
- General electronic equipment
Resources
- Datasheet (PDF)