Panasonic ERZ-E14 Metal Oxide Varistors

Panasonic ERZ-E14 Metal Oxide Varistors (MOV) offer outstanding Zinc-Oxide Non-liner Resistor (ZNR) performance as its 20mm counterparts but in a smaller 14mm size. The varistors can withstand surge current in a compact size, energy handling capability, voltage range from 200V to 1100V, compliance to UL and VDE standards, and RoHS compliance.

Features

  • Compact size
  • Drop-in replacement for Panasonic ERZ-V20Dxx series parts
  • Meets UL and VDE standards
  • RoHS compliant
  • Withstands surge current and energy handling capability

Applications

  • Power supply input protection
  • Relay protection
  • Semiconductor protection
  • Solenoid valve protection