Panasonic PAN1326B/1316B Series Bluetooth RF Modules featuring both Bluetooth Low Energy (BLE) and Bluetooth connectivity in an easy-to-use RF Module format with Bluetooth, FCC, IC, and CE certifications. The modules have increased system and power efficiencies due to the reduced initialization script size, start-up time, and system memory requirements. These modules support ten simultaneous BLE connections and integrated Sub-Band Coding (SBC) encoding and decoding for Advanced Audio Distribution Profile (A2DP) implementations, eliminating the requirement for an external CODEC. PAN1326B/1316B Series Bluetooth RF Modules find application in healthcare and consumer industries.
Panasonic PAN1326B/1316B Series Bluetooth RF Modules
Features
- Based on TI’s CC2564B
- Bluetooth version 4.0 EDR
- High sensitivity of -93dbm
- Integrates with MSP430 microprocessor
- Operating temperature range from -40°C to +85°C
- Supports extended range Tx power with a typical signal strength of 10dBm
- VCC supply range from 1.7V to 4.8V
- Very fast algorithm ACL and eSCO
Applications
- Blood glucose meters
- Entertainment devices
- Heart rate monitors
- Industrial sensors
- Mobile accessories
- Toys