Panasonic ERT-J Series Multilayer NTC Thermistors are available in various sizes including 0201, 0402, and 0603, offering versatility for different applications. These highly reliable multilayer/monolithic structure ensures consistent performance and offer a wide operating temperature range from -40℃ to +125℃, suitable for diverse environmental conditions. The ERT-J series are environmentally friendly, being lead-free and RoHS compliant, making it a preferred choice for modern electronics manufacturing processes. These NTC thermistors finds applications in consumer electronics, automotive, telecommunications, and industrial automation.
Panasonic ERT-J Series Multilayer NTC Thermistors
Features
- Available in sizes 0201, 0402, and 0603
- Environmentally friendly lead-free construction
- Highly reliable multilayer/monolithic structure
- RoHS compliant
- Wide operating temperature range (-40℃ to 125℃)
Applications
- Battery pack
- Liquid crystal display
- Mobile phone
- Personal computer