Panasonic ECWH(A) Metallized Polypropylene Capacitors

Panasonic ECWH(A) Metallized Polypropylene Capacitors

Panasonic ECWH(A) Series Metallized Polypropylene Capacitors feature a small size and excellent electrical characteristics with low loss and minimal hum sound noise. These capacitors are coated with flame retardant epoxy resin, ensuring safety and RoHS compliance. The ECWH(A) capacitors are designed for resonance applications in power supplies, offering superior noise-canceling performance. These capacitors are radial leaded film capacitors with high ripple current capability of 3.78A at 100kHz and a compact dimension of 15.7mm x 9.7mm x 14.1mm (maximum) with a lead spacing of 12.5mm. The ECWH(A) series are ideal for a wide range of applications including power supplies, audio equipment, lighting systems, and motor drives.

Features

  • Excellent electrical characteristics
  • Flame retardant epoxy resin coating
  • Low hum sound noise
  • Low loss
  • RoHS compliant
  • Small size

Applications

  • Audio equipment
  • Lighting systems
  • Motor drives
  • Power supplies