Panasonic ECW-F(A) Metallized Polypropylene Capacitors

Panasonic ECW-F(A) Metallized Polypropylene Capacitors

Panasonic ECW-F(A) Metallized Polypropylene Capacitors feature a safety construction that enhances capacitor safety by enabling current to bypass failed cells. These capacitors offers low dissipation factor and excellent frequency characteristics, meeting IEC 60065 flammability requirements and RoHS compliance standards. The ECW-F(A) capacitors with a miniaturized footprint, is suitable for downsized applications requiring smaller case sizes. These capacitors facilitates operation within a broad temperature range from -40˚C to +105˚C and capacitance tolerance options include ±3%, ±5%, and ±10% for both 250V and 450V variants. The ECW-F(A) series is suitable for various applications such as automotive electronics, industrial controls, power supplies, and consumer electronics.

Features

  • Broad operating temperature range: -40˚C to +105˚C
  • Capacitance ranges: 250V 0.1μF to 6.8μF, 450V 0.1μF to 4.7μF
  • Capacitance tolerance options: ±3%, ±5%, and ±10%
  • Excellent frequency characteristics
  • IEC 60065 flammability requirement compliance
  • Low audible noise (62dB)
  • Low dissipation factor
  • Miniaturized size
  • RoHS compliant
  • Safety construction allowing current to bypass failed cells

Applications

  • AC-DC filtering
  • Home appliance
  • Ignitor circuit
  • Industries
  • LED lighting