Panasonic ECQ-E(F) Metallized Polyester Capacitors

Panasonic ECQ-E(F) Metallized Polyester Capacitors

Panasonic ECQ-E(F) Metallized Polyester Capacitors exhibit self-healing properties and are coated with flame-retardant epoxy for enhanced safety and are available in taped packaging for convenience. The ECQ-E(F) series are compliant with RoHS regulations and adhere to environmentally friendly standards, providing peace of mind regarding their ecological impact. These capacitors can operate within the temperature range from -40℃ to +105℃ with a maximum rated voltage of 1250V. These versatile capacitors find applications in various fields such as renewable energy systems, automotive electronics, portable devices, and industrial automation.

Features

  • Excellent electrical characteristics ensure precision performance
  • Flame retardant epoxy resin coating minimizes fire risks
  • RoHS compliance reflects a commitment to sustainability
  • Self-healing properties enhance durability

Applications

  • Communication systems
  • Consumer electronics
  • Industrial controls
  • LED lighting