Panasonic Acceleration Sensors

Acceleration Sensors

High sensitivity MEMS acceleration sensors. Electrostatic capacitance design with built-in ASIC.

Info

Series Special Features Type Acceleration Detection Range Detection Sensitivity Operation Power Supply Voltage Current
Consumption
Buy Now View Datasheet
GF1 Plug and play 1-axis accelerometer. IP67 housing with weatherproof connector. 15ms response time (typ.). Compact size 58(L) x 36.5(W) x 33(H) mm. 1-Axis Acceleration ±0.5g
±1.2g
±0.5g
±1.2g
±0.5g
±1.2g
3.0V/g
1.333V/g
3.0V/g
1.333V/g
3.0V/g
1.333V/G
5VDC

12VDC

24VDC
10mA

15mA


Buy Now View Datasheet
GS1 1-axis acceleration sensor. Ceramic package measuring 6.2 x 8.5mm. 1 and 1.333V/g detection sensitivity. 5V DC power supply and analog output 1-Axis Acceleration ±2g
±1.5g
1V/g
1.333V/g
5VDC 5mA Buy Now View Datasheet
GS2 2-axis acceleration sensor. Ceramic package measuring 6.2 x 8.5mm. 1, 1.333, 0.6, and 0.8V/g detection sensitivity. 2-Axis Acceleration ±2g
±1.5g
±2g
±1.5g
0.6V/g
0.8V/g
1V/g
1.333V/g
3VDC

5VDC
1.8mA

2mA
Buy Now View Datasheet

Applications

  • Inclination Detection
  • Solar Tracking Panels
  • Event Data Recorder
  • Security Systems
  • Measuring Instruments