Panasonic ERJM Metal Plate Current Sensing Resistors

Panasonic ERJM Metal Plate Current Sensing Resistors

Panasonic ERJM Metal Plate Current Sensing Resistors deliver a wide range of low resistance values with exceptional precision and maintain a consistently stable resistance, unaffected by changes in measurement position, ensuring dependable performance in various conditions. These resistors with robust heat dissipation capabilities, can effectively manage high thermal loads, ensuring operational integrity. The ERJM resistors minimizes electromagnetic interference with an inherent inductance below 1nH, while remaining compliant with RoHS standards, meeting environmental regulations while providing improved functionality.

Features

  • Conforms to RoHS regulations, meeting environmental compliance standards
  • Consistently stable resistance, impervious to measurement position variations
  • Exhibits robust heat dissipation capabilities, ensuring reliable operation under high thermal loads
  • Inherent inductance below 1nH for the metal plate configuration
  • Minimal resistance values with exceptional precision ranging from 1mΩ to 20mΩ
  • Sleek, low-profile design with a durable construction

Applications

  • Aerospace and defense
  • Automotive electronics
  • Consumer electronics
  • Industrial equipment
  • LED lighting
  • Medical devices
  • Power supplies
  • Robotics
  • Telecommunications
  • Test and measurement equipment