Panasonic's newest series of low distortion type chip inductors is a general use wire wound and resin molded chip inductor with an inductance range of 39microH to 100uH. The ELJ-DA series offers super low distortion suitable for signal processing, good mounting characteristic and is EU RoHS compliant. Recommended applications include all kinds of broadband modems, routers, STBs, etc. and corresponds to same IC chipset.
Panasonic Low Distortion Wire Wound Chip Inductor (ELJ-DA)
Features
- General use wire wound and resin molded chip inductor
- Low distortion type suitable for Signal processing
- 2 line-up of Super low distortion series and low distortion type
- Good mounting characteristic
- RoHS compliant
Applications
- Signal processing applications:
- Broadband
- Modems
- Routers
- Set Top Boxes
Resources
- Datasheet (PDF)