Panasonic PAN1326C2 Bluetooth RF Modules

Panasonic PAN1326C2 Bluetooth RF Modules are available in two versions, one with a built-in antenna for convenient use (ENW89823A5KF) and another with an option for an external antenna (ENW89823C4KF) to address challenging radio environments. These modules support multiple connection methods, including UART, GPIO, and PCM, providing flexibility. The PAN1326C2 modules can operate within the temperature range from -40°C to +85°C with a maximum power supply of up to 4.8V. These modules are commonly used in power modules, tracking of sensor data for monitoring personal wellness information, sports, and low-power medical devices.

Features

  • Bluetooth 5.1 compliant, offering advanced features and better performance
  • Compact size 9mm × 9.5mm × 1.8mm, good for many uses
  • Comes in two versions: one with a built-in antenna for easy use (ENW89823A5KF), and one with an option for an external antenna (ENW89823C4KF) in tough radio environments
  • Has strong RF performance, with about twice the range of other Bluetooth options
  • Multiple ways to connect, like UART, GPIO, and PCM
  • User-friendly module
  • Uses Texas instruments CC2564C, a high-tech Bluetooth chip
  • Uses the trusted Texas instruments CC2564C

Applications

  • Assisted living:
    • Automatic key control
    • Flood alarm
    • Heating control
  • Others:
    • All Bluetooth wireless applications
    • Entertainment devices
    • Industrial sensors
    • Mobile accessories
    • Toys
  • Sports and fitness:
    • Blood glucose meter
    • Blood pressure sensor
    • Heart rate monitor
    • Thermometer

Technical Specifications

Parameters Values
Power supply 1.7V to 4.8V
Power consumption Tx 40mA
Power consumption Rx 20mA
Operating temperature range -40°C to +85°C
Rx sensitivity -90dBm
Tx power max Chip antenna +8dBm
RF bottom pad +11.5dBm