Panasonic EVPAD Tactile Switches feature a 10mm square (9.8mm x 10.15mm) center space, that allows for extended travel and compatibility while providing great operational experience, sharp tactile feedback, and a generous 1mm stroke length. These switches support auto-reflow soldering processes. EVPAD tactile switches offer a maximum contact resistance of 100mΩ and an operating temperature range from -40°C to +85°C. Typical applications include car air conditioners and car audio systems.
Panasonic EVPAD Tactile Switches
Features
- Delivers excellent operational feel
- It supports auto-reflow soldering
- Long stroke of 1mm
- Mountable LED
- Offers a clear tactile response
- The open center space offers flexibility for selecting an LED with a chip diameter of up to 4.2mm
Applications
- Car air conditioners
- Car audio systems
- Car electronic equipment