Panasonic ESE-58 Series Detector Switches are compact with a slim 0.9mm body height. These devices offer both normally open and closed options, featuring a horizontal actuation motion from either side. The self-cleaning contacts ensure stable performance and makes them suitable for portable electronic devices like mobile phones and digital cameras. These switches are available in J-bent terminal types and with positioning boss options, making them versatile for various applications.
Panasonic ESE-58 Series Detector Switches
Features
- Horizontal actuation motion
- J-bent terminal types
- Multiple actuation methods
- Normal-close or normal-open
- Positioning boss
- Single-pole single-throw
- Thin body
Applications
- Battery insertion
- Detection of mechanical movements
- Door Closure