Panasonic ESE-16 Series Detector Switches

Panasonic ESE-16 Series Detector Switches are one-pole-one-throw, normal-open devices that comes in a 3.35mm x 2.2mm form factor. These switches are designed to replace the encoders and features low actuation force (250mN max) while maintaining stable contact pressure. The ESE-16 series self-cleanes the contact surface through wiping motion and supports reflow soldering with J-bent terminals. These devices offer easy assembly and can be mounted using standard nozzles. The ESE-16 series detector switches are ideal for ue in detection of media in portable electronic equipments.

Features

  • Auto mounting
  • J-bent terminal
  • Low actuation force
  • Single-pole single-throw
  • Space saving
  • Thin body profile

Applications

  • Battery placement detection
  • Camera door detection
  • Detection of mechanical movements
  • Optical drive detection