Panasonic EEF-GX and EEF-LX Series Specialty Polymer Capacitors feature capacitance ranges of 330µF to 560µF and offers stable capacitance at higher frequencies and temperatures. These SP-Caps provide very low equivalent series resistance (ESR), making them reliable alternatives to tantalum capacitors. The EEF-GX and EEF-LX series are commonly used in personal computers, smartphones, blade servers, telecommunications, gaming products, and various other applications where performance and reliability are critical.
Panasonic EEF-GX and EEF-LX Series Specialty Polymer Capacitors
Features
- Capacitance ranges from 15μF to 560 μF
- Halogen-free
- High-temperature reflow solder applicable (Peak solder 260˚C 10s)
- Low ESR
- No derating necessary
- Operating temperature ranges from -55˚C to +125˚C
- RoHS compliant
- Stable capacitance at higher frequency
- Voltage ranging from 2V to 35V
Applications
- Built-in board/daughter card
- Communication infrastructure
- LCD/OLED panel
- Monitor camera
- Power bank/USB power
- Solid State Drives
- Servers
- Smart meter
- Smartphone/tablet
- USB charger