Panasonic ETQ-P Power Inductors have high inductance values, spanning from 109nH to 100µH. The inductors have a metal dust core that ensures saturation performance remains unhindered. The power inductors have flat wire technology which allows for low loss through minimized RDC, while their gapless structure contributes to reduced buzz noise. These power inductors are engineered for surface-mount applications, featuring an ultra-low profile as slim as 3mm. Typical applications include DC-DC converters powering CPUs in PCs and slim onboard power supply modules for servers. ETQ-P power inductors are also available in automotive-grade versions for specialized requirements.
Panasonic ETQ-P Power Inductors
Features
- AEC-Q200 and RoHS compliant
- High bias current with excellent inductance stability
- High heat resistance of up to 150°C, including self heating
- High-reliability under vibration and strain
- Improved inductance stability over broad tempature range
- Low DC resistance of winding and low eddy-current loss improves efficiency
- Low noise
- Shielded construction
Applications
- Data communications (switcher, router)
- DC-to-DC converters found in portable product applications
- Portable computers and peripherals
- Portable test and measurement products
- Server, data storage, embedded computer
- Standard Voltage Regulator Module (VRM)
- Wireless telecommunications (Base station)