Switchcraft / Conxall Multi-Con-X Mixed Signal / Power Connectors feature two #12 contacts for up to 23A of power and six #26 contacts for signal flexibility. These connectors are IP67 waterproof rated and UL 94 HB flame rated, ensuring reliability in harsh conditions. Multi-Con-X mixed signal / power connectors feature an operating temperature range from -40°C to +85°C and a 300VRMS voltage rating. Typical applications include building automation, home automation, and industrial networking.
Switchcraft Multi-Con-X Mixed Signal / Power Connectors
Features
- 300VRMS voltage rating
- Gold-plated copper alloy contacts
- IP67 waterproof sealing
- Operating temperature range from -40°C to +85°C
- Thermoplastic shell construction
- UL 94-HB flame rating
- UL F1-rated for UV resistance
Applications
- Building automation
- Expanded motor control
- Home automation
- Industrial networking