RJ45 PCB Data connectors from Phoenix Contact meet the highest demands. The product range includes pre-assembled connectors and connectors for assembly for copper and fiber optics. The wide range of designs, codings, and pin connector patterns enables consistent solutions for data transmission. Phoenix Contact has expanded the product offering with jacks and plugs of the RJ45 Industrial series features data rates of up to 10 Gbps and are particularly suitable for demanding industrial data-networking applications. Industrial plugs and jacks are perfectly suited for the industrial environment. They have tested to combination above normal IEC requirements - vibration resistance up to 20g (5g required), shock resistance up to 30g for 11 milliseconds (no set IEC test parameter), and bending (flexion) up to a retention force of 30 Newtons for 15 minutes (No set IEC test parameter).