Osram LW TWTG.BB Black Surface SMT LEDs

OSRAM LW TWTG.BB Black Surface SMT LEDs are designed with a UX:3 chip technology and come in white PLCC-2 packaging. LW TWTG.BB SMT LEDs are classified under corrosion robustness class 1B and emit light with a typical radiation angle of 120°. The LW TWTG.BB LEDs provide ESD protection of up to 8kV in accordance to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B) standards. Typical applications include backlighting, industrial illumination, digital signage, and information displays.

Features

  • Classified under corrosion robustness class 1B
  • Coloured diffused silicone resin
  • Incorporates UX:3 chip technology
  • It emits light with a typical radiation angle of 120°
  • Provides ESD protection of up to 8kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B) standards
  • White PLCC-2 packaging

Applications

  • Backlighting
  • Digital signage
  • Industrial illumination
  • Information displays
  • Projection and display
  • Variable Message Signs (VMS)