Osram LR T68F Black Surface SMT LEDs

OSRAM LR T68F Black Surface SMT LEDs are designed with a thin film chip technology and come in white PLCC-2 packaging. LR T68F SMT LEDs are classified under corrosion robustness class 1B and emit light with a typical radiation angle of 120°. The LR T68F LEDs provide ESD protection of up to 2kV in accordance to ANSI/ESDA/JEDEC JS-001 (HBM) standards. Typical applications include traffic lights, electronic equipment, digital signage, and white goods.

Features

  • Classified under corrosion robustness class 1B
  • It emits light with a typical radiation angle of 120°
  • Provides ESD protection of up to 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM) standards
  • Thin film chip technology
  • White PLCC-2 package and colourless resin

Applications

  • Digital signage
  • Electronic equipment
  • Projection and display
  • Traffic lights
  • VMS
  • White goods