OSRAM SFH 2200 Silicon PIN Photodiodes have a compact dimension of 4mm x 5.1mm x 0.85mm and are compatible with reflow soldering. SFH 2200 photodiodes offer a solder control structure and come in a clear silicone packaging. The SFH 2200 photodiodes provides ESD protection of 2kV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2) standards. Typical applications include health monitoring, scanners, and industrial detectors.
Osram SFH 2200 Silicon PIN Photodiodes
Features
- Clear silicone packaging
- Compact dimensions of 4mm x 5.1mm x 0.85mm
- Includes a solder control structure
- It is compatible with reflow soldering
- Particularly well-suited for applications spanning from 400nm to 1100nm
- Provides ESD protection of 2 kV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2) standards
Applications
- Backlight control
- Consumer and industrial electronics
- Control and drive circuits
- Fitness tracking
- Health monitoring
- Industrial detectors
- Photointerrupters
- Remote control
- Scanners
- Surveillance system
- Weather monitoring