Osram SFH 2240 Silicon Photodiode with Vλ Characteristic

OSRAM TOPLED SFH 2240 Silicon Photodiode with Vλ Characteristic offers rapid switching times, showcases a minimal temperature coefficient of spectral sensitivity, illustrates remarkable linearity, and is housed in clear silicone packaging. SFH 2240 photodiode feature a maximum total power dissipation of 150mW and an operating temperature range from -40°C to +100°C. Typical applications include electronic equipment and health monitoring.

Features

  • Clear silicone packaging
  • Demonstrates high linearity
  • ESD protection rated at 1.5kV according to ANSI/ESDA/JEDEC JS-001 (HBM) standards
  • Exhibits a low temperature coefficient of spectral sensitivity
  • Offers fast switching times
  • Spectral sensitivity is tailored to match the human eye's sensitivity (Vλ)

Applications

  • Electronic equipment
  • Health monitoring:
    • Heart rate monitoring
    • Pulse oximetry