Osram SYNIOS S2222 KY DDLM32.FY LEDs
OSRAM SYNIOS S2222 KY DDLM32. FY LEDs are designed for applications requiring high brightness and enhanced corrosion resistance. These components feature a design that enables easy optical integration and multiple color options while delivering uniform light output. The SYNIOS S2222 LEDs operate within a temperature range from -40°C to +110°C and a maximum reverse voltage of 10V. These devices have a maximum forward current of 250mA and a maximum surge current of 500mA. Typical applications include ambient lighting, entertainment, factory automation, and transportation.
Features
- 120° viewing angle
- Corrosion resistant design
- Easy optical integration
- High brightness
- Multiple color options
- Sapphire based LED chip
Applications
- Ambient lighting
- Entertainment
- Factory automation
- Home and building automation
- Indoor lighting
- Material processing
- Projection and display
- Robotics
- Transportation
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -40°C to +110°C |
| Maximum Forward Current | 250mA |
| Maximum Surge Current | 500mA |
| ESD Withstand Voltage | 2Kv |
| Maximum Reverse Voltage | 10V |