Osram SYNIOS S2222 KW DDLM32.EH LEDs

OSRAM SYNIOS S2222 KW DDLM32.EH LEDs provide white illumination in a compact 2mm square SMT package with a centralized chip, enabling efficient integration into optical systems and improved corrosion resistance. These LEDs feature volume emitter on sapphire chip technology, a diffused silicone resin package, a Lambertian emission pattern, high color rendering, and ESD protection for reliable operation. The KW DDLM32.EH LEDs feature a typical radiation of 120° and a color temperature range from 2700K to 6500K. These devices have an operating temperature range from -40°C to +110°C and a maximum reverse voltage of 10V. Typical applications include ambient lighting, entertainment systems, factory automation, home and building automation, robotics, and transportation.

Features

  • Centralized chip for simplified optical integration
  • Corrosion resistant package design
  • Diffused silicone resin encapsulation
  • Electrostatic Discharge (ESD) protection
  • High color rendering capability
  • Lambertian emission pattern
  • Multiple color temperature options
  • Sapphire-based volume emitter technology
  • Square surface mount package
  • Wide angle light distribution

Applications

  • Ambient lighting
  • Entertainment
  • Factory automation
  • Home and building automation
  • Indoor lighting
  • Projection and display
  • Robotics
  • Transportation

Technical Specifications

Parameters Values
Operating Temperature -40°C to +110°C
Maximum Surge Current 500mA
Reverse Voltage 10V
Maximum Forward Voltage 3.20V
Maximum Reverse Current 10µA