Osram SFH 4716A OSLON Black IR LEDs

OSRAM SFH 4716A OSLON Black Infrared (IR) LEDs provide infrared illumination at an 850nm centroid wavelength for optical sensing and tracking. These LEDs feature a clear silicone package, high infrared light-source efficiency, and a maximum Electrostatic Discharge (ESD) withstand voltage of 2kV. The SFH 4716 LEDs have a typical radiant intensity of 170mW/sr at 1000mA, a typical peak wavelength of 860nm, and operate within a temperature range from -40°C to +125°C. Applications include access control and security, factory automation, home and building automation, and medical lighting.

Features

  • 850nm centroid emission wavelength
  • Clear silicone package construction
  • ESD protection up to 2kV
  • Infrared light emission with high efficiency
  • Qualification testing based on AEC-Q101 guidelines

Applications

  • Access control and security
  • Authentication
  • Eye, face and hand tracking
  • Factory automation
  • Home and building automation
  • Medical lighting

Technical Specifications

Parameters Values
Typical Radiant Intensity at 1000mA 170mW/sr
Maximum Reverse Voltage 5V
Typical Temperature Coefficient of Wavelength 0.3nm/K
Operating Temperature Range -40°C to +125°C
Radiation Angle 150°
Typical Peak Wavelength 860nm

SFH 4716A OSLON Black IR LEDs Reflow Soldering Profile

OSRAM SFH 4716A OSLON Black IR LEDs Reflow Soldering Profile