Osram OSLON Signal LCY CRBP.01 LEDs

OSRAM OSLON Signal LCY CRBP.01 LEDs feature a compact ceramic SMD package that delivers high efficiency, reliable thermal performance, and long-lasting operation. These LEDs feature converted yellow emission, a wide 120° viewing angle, and consistent color output. The OSLON Signal LCY CRBP.01 LEDs operate within a temperature range from -40°C to +125°C and a maximum forward current of 1200mA. These devices provide a maximum surge current of 2000mA and a minimum forward voltage of 2.65V. Typically used for factory automation, material processing, robotics, and transportation.

Features

  • Compact SMD ceramic package with silicone lens
  • Electrically insulated thermal pad
  • High-density packaging capability
  • High efficiency LED design
  • Supports flexible LED clustering
  • UX:3 chip technology
  • Wide 120° radiation pattern

Applications

  • Access control and security
  • Appliances and tools
  • Factory automation
  • Home and building automation
  • Material processing
  • Projection and display
  • Robotics
  • Transportation

Technical Specifications

Parameters Values
Forward Current Range 30mA to 1200mA
Maximum Surge Current 2000mA
ESD Withstand Voltage 8kV
Operating Temperature Range -40°C to +125°C
Forward Voltage Range 2.65V to 3.25V