Osram OSLON Pure 1414 GR VJLPL1.F3 LEDs

OSRAM OSLON Pure 1414 GR VJLPL1.F3 LEDs are designed to deliver exceptional lumen density and efficiency. These LEDs feature a full color spectrum with adjustable color temperatures ranging from 1800K to 6500K and enable precise color tuning and clustering. The OSLON Pure 1414 GR VJLPL1.F3 LEDs provide a typical luminous flux of 40lm and a robust ESD rating of 2kV and ensure reliable performance in various environments. The chip-level conversion packaging enhances durability, while their versatility makes them suitable for both standalone and clustered configurations. Typical applications include indoor and outdoor lighting, medical, and entertainment.

Features

  • Chip-level conversion
  • Compact 1.4mm × 1.4mm industry-standard footprint
  • ESD withstand voltage of 2kV
  • High lumen density and efficiency
  • Moisture-sensitive packaging
  • Wide range of direct and phosphor-converted colors

Applications

  • Appliances and tools
  • Entertainment
  • Factory automation
  • Indoor lighting
  • Medical lighting
  • Outdoor and industrial lighting
  • Projection and display
  • Robotics

Technical Specifications

Parameters Values
Operating Temperature Range -40°C to +100°C
Typical Luminous Flux 40lm at +25°C
Forward Current Range 10mA to 1000mA
Maximum Surge Current 2000mA
Color Temperature Range 1800K to 6500K