Osram LW T6SH.CB Series SMT LEDs
OSRAM LW T6SH.CB Series TOPLEDs are compact PLCC‑2 surface-mount LEDs featuring an integrated reflector for consistent white light output. Housed in a 3.2mm x 2.8mm x 1.83mm package, they operate from -40°C to +110°C with a 110° viewing angle. At 20mA, they deliver 19.5lm while consuming just 0.15W, making them ideal for display backlighting, automotive ambient lighting, and general white surface-mount illumination.
Features
- 1B corrosion robustness class
- ESD protection (2 kV per ANSI/ESDA/JEDEC JS‑001)
- InGaN on sapphire chip technology
- Integrated reflector
- PLCC‑2 package with diffused silicone resin
- SMT mounting style
- TOPLED product family
- Wide operating temperature range
Applications
- Ambient lighting
- Automotive and mobility
- Automotive aftermarket
Technical Specifications
| Parameters | Values |
|---|---|
| Dimension | 3.2mm x 2.8mm x 1.83mm |
| Electrical power | 0.15W |
| Beam angle | 110° |
| Operating temperature range | -40°C to +110°C |
| Luminous flux | 19.5 lm |