Osram GW Q9LR33.PM Series White LEDs
OSRAM GW Q9LR33.PM Series White LEDs feature a white SMT package and color-diffused resin. These robust LEDs deliver consistent and reliable light output in a compact 5050 package, ensuring ease of integration into various designs. The OSRAM GW Q9LR33.PM series white LEDs are high-performance, surface-mount devices offering efficacy and a long lifespan, making them ideal for a wide range of general lighting applications. These LEDs operate within a temperature range from -40°C to +105°C and offer a color temperature ranging from 2200K to 6500K.
Features
- Typical luminous flux of 223lm at 4000K
- Typical radiation is 120° (Lambertian emitter)
- White SMT package with colored diffused resin
- Withstands 8kV ESD according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
Applications
- Indoor lighting
- Outdoor and industrial lighting
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -40°C to +105°C |
| Color temperature range | 2200K to 6500K |
| Typical lumnious efficacy | 224lm/W at 4000K |
| Maximum junction temperature | 125°C |
| Maximum forward voltage | 5.8V |