Osram FIREFLY E1608 CH DELSS1.22 Series LEDs

OSRAM FIREFLY E1608 CH DELSS1.22 Series LEDs utilize thin film chip technology and come in a white SMT packaging with a colourless clear resin. The CH DELSS1.22 LEDs boasts ESD protection of 2kV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2). These LEDs are available in dimensions measuring 1.6mm × 0.8mm × 0.6mm and feature an operating temperature range from -40°C to +85°C. Typical application include vital sign monitoring.

Features

  • It boasts ESD protection of 2kV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
  • The colour emitted is hyper red with a centroid wavelength of 655nm
  • Typically radiates at 120°
  • Utilizes thin film chip technology
  • White SMT packaging with a colourless clear resin

Applications

  • Mobile and wearables:
    • Vital sign monitoring